
MFR-25FTE52-90K9 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-90K9CT-ND - Cut Tape (CT) 13-MFR-25FTE52-90K9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-90K9 |
Description | RES 90.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 25 | RM0.12280 | RM3.07 |
| 50 | RM0.10720 | RM5.36 |
| 100 | RM0.09460 | RM9.46 |
| 250 | RM0.08008 | RM20.02 |
| 500 | RM0.07100 | RM35.50 |
| 1,000 | RM0.06328 | RM63.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04956 | RM247.80 |
| 10,000 | RM0.04506 | RM450.60 |
| 15,000 | RM0.04275 | RM641.25 |
| 25,000 | RM0.04013 | RM1,003.25 |
| 35,000 | RM0.03857 | RM1,349.95 |
| 50,000 | RM0.03705 | RM1,852.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

