SMAJ24CA-HP6AT/13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 946
Unit Price: RM1.34000
Datasheet
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ24CA-HP6AT/13

DigiKey Part Number
13-SMAJ24CA-HP6AT/13TR-ND - Tape & Reel (TR)
13-SMAJ24CA-HP6AT/13CT-ND - Cut Tape (CT)
13-SMAJ24CA-HP6AT/13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ24CA-HP6AT/13
Description
TVS DIODE 24VWM 38.9VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.22900RM12.29
100RM0.60990RM60.99
500RM0.51354RM256.77
1,000RM0.36295RM362.95
2,000RM0.29763RM595.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.25610RM1,280.50
10,000RM0.20488RM2,048.80
15,000RM0.20078RM3,011.70
25,000RM0.19197RM4,799.25
35,000RM0.17825RM6,238.75
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700