SMAJ300A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.44718
Datasheet
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ300A-AT/TR7

DigiKey Part Number
13-SMAJ300A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ300A-AT/TR7
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.56500RM565.00
2,000RM0.50846RM1,016.92
3,000RM0.47962RM1,438.86
5,000RM0.44718RM2,235.90
7,000RM0.42797RM2,995.79
10,000RM0.40929RM4,092.90
25,000RM0.36828RM9,207.00
50,000RM0.34294RM17,147.00
100,000RM0.33667RM33,667.00
Manufacturers Standard Package
Unit Price without VAT:RM0.56500
Unit Price with VAT:RM0.62150