Direct

SMAJ300A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ300A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ300A/TR7 |
Description | TVS DIODE 300VWM 486VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.45976 | RM459.76 |
| 2,000 | RM0.41230 | RM824.60 |
| 3,000 | RM0.38809 | RM1,164.27 |
| 5,000 | RM0.36086 | RM1,804.30 |
| 7,000 | RM0.34473 | RM2,413.11 |
| 10,000 | RM0.32903 | RM3,290.30 |
| 25,000 | RM0.29458 | RM7,364.50 |
| 50,000 | RM0.27328 | RM13,664.00 |
| 100,000 | RM0.25896 | RM25,896.00 |
| Unit Price without VAT: | RM0.45976 |
|---|---|
| Unit Price with VAT: | RM0.50574 |


