


SMCJ28CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ28CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ28CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ28CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28CA-AT/TR13 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.63900 | RM16.39 |
| 100 | RM1.09530 | RM109.53 |
| 500 | RM0.84710 | RM423.55 |
| 1,000 | RM0.72496 | RM724.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.59888 | RM1,796.64 |
| 6,000 | RM0.58690 | RM3,521.40 |
| 9,000 | RM0.52234 | RM4,701.06 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


