58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ36A-AT/TR13

DigiKey Part Number
13-SMAJ36A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ36A-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ36A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ36A-AT/TR13
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,855
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.41800RM4.18
25RM0.36880RM9.22
100RM0.31200RM31.20
250RM0.28540RM71.35
500RM0.26926RM134.63
1,000RM0.25602RM256.02
2,500RM0.24360RM609.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.29157RM1,457.85
10,000RM0.26485RM2,648.50
15,000RM0.25123RM3,768.45
25,000RM0.23592RM5,898.00
35,000RM0.22685RM7,939.75
50,000RM0.21804RM10,902.00
125,000RM0.20698RM25,872.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300