SMAJ43A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.32336
Datasheet
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ43A-AT/TR7

DigiKey Part Number
13-SMAJ43A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ43A-AT/TR7
Description
TVS DIODE 43VWM 69.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.41374RM413.74
2,000RM0.37036RM740.72
3,000RM0.34824RM1,044.72
5,000RM0.32336RM1,616.80
7,000RM0.30860RM2,160.20
10,000RM0.29426RM2,942.60
25,000RM0.26276RM6,569.00
50,000RM0.24330RM12,165.00
100,000RM0.22693RM22,693.00
Manufacturers Standard Package
Unit Price without VAT:RM0.41374
Unit Price with VAT:RM0.45511