SMAJ5.0CA-HP6/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3,000
Unit Price: RM1.22000
Datasheet
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ5.0CA-HP6/13

DigiKey Part Number
13-SMAJ5.0CA-HP6/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ5.0CA-HP6/13
Description
TVS DIODE 5VWM 9.2VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23811RM1,190.55
10,000RM0.20094RM2,009.40
15,000RM0.19503RM2,925.45
25,000RM0.18912RM4,728.00
35,000RM0.18534RM6,486.90
50,000RM0.17593RM8,796.50
125,000RM0.15957RM19,946.25
250,000RM0.15465RM38,662.50
Manufacturers Standard Package
Unit Price without VAT:RM0.23811
Unit Price with VAT:RM0.26192