
SMAJ51CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ51CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ51CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ51CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA/TR7 |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81600 | RM8.16 |
| 100 | RM0.51100 | RM51.10 |
| 500 | RM0.37840 | RM189.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.33549 | RM335.49 |
| 2,000 | RM0.29930 | RM598.60 |
| 3,000 | RM0.28082 | RM842.46 |
| 5,000 | RM0.26003 | RM1,300.15 |
| 7,000 | RM0.24771 | RM1,733.97 |
| 10,000 | RM0.23573 | RM2,357.30 |
| 25,000 | RM0.20941 | RM5,235.25 |
| 50,000 | RM0.19314 | RM9,657.00 |
| 100,000 | RM0.17953 | RM17,953.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

