
SMAJ54A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ54A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ54A/TR13CT-ND - Cut Tape (CT) 13-SMAJ54A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ54A/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 87.1V |
Mfr | Current - Peak Pulse (10/1000µs) 4.6A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39000 | RM3.90 |
| 25 | RM0.34360 | RM8.59 |
| 100 | RM0.29000 | RM29.00 |
| 250 | RM0.26492 | RM66.23 |
| 500 | RM0.24956 | RM124.78 |
| 1,000 | RM0.23703 | RM237.03 |
| 2,500 | RM0.22376 | RM559.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28084 | RM1,404.20 |
| 10,000 | RM0.25459 | RM2,545.90 |
| 15,000 | RM0.24120 | RM3,618.00 |
| 25,000 | RM0.22616 | RM5,654.00 |
| 35,000 | RM0.21725 | RM7,603.75 |
| 50,000 | RM0.20859 | RM10,429.50 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

