
SMAJ58A-HP6AT/7 | |
|---|---|
DigiKey Part Number | 13-SMAJ58A-HP6AT/7TR-ND - Tape & Reel (TR) 13-SMAJ58A-HP6AT/7CT-ND - Cut Tape (CT) 13-SMAJ58A-HP6AT/7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58A-HP6AT/7 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81200 | RM8.12 |
| 100 | RM0.50830 | RM50.83 |
| 500 | RM0.37634 | RM188.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.33364 | RM333.64 |
| 2,000 | RM0.29763 | RM595.26 |
| 3,000 | RM0.27923 | RM837.69 |
| 5,000 | RM0.25854 | RM1,292.70 |
| 7,000 | RM0.24628 | RM1,723.96 |
| 10,000 | RM0.23436 | RM2,343.60 |
| 25,000 | RM0.20816 | RM5,204.00 |
| 50,000 | RM0.19197 | RM9,598.50 |
| 100,000 | RM0.17835 | RM17,835.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

