11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ6.5CA-AT/TR13

DigiKey Part Number
13-SMAJ6.5CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ6.5CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ6.5CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5CA-AT/TR13
Description
TVS DIODE 6.5VWM 11.2V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,997
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.46900RM4.69
25RM0.41280RM10.32
100RM0.35140RM35.14
250RM0.32180RM80.45
500RM0.30394RM151.97
1,000RM0.28920RM289.20
2,500RM0.27687RM692.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27580RM1,379.00
10,000RM0.27186RM2,718.60
15,000RM0.26642RM3,996.30
25,000RM0.24330RM6,082.50
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100