
SMAJ64A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ64A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ64A/TR13CT-ND - Cut Tape (CT) 13-SMAJ64A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ64A/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 103V |
Mfr | Current - Peak Pulse (10/1000µs) 3.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.35100 | RM3.51 |
| 25 | RM0.30560 | RM7.64 |
| 100 | RM0.25770 | RM25.77 |
| 250 | RM0.23500 | RM58.75 |
| 500 | RM0.22128 | RM110.64 |
| 1,000 | RM0.20992 | RM209.92 |
| 2,500 | RM0.19793 | RM494.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25348 | RM1,267.40 |
| 10,000 | RM0.22938 | RM2,293.80 |
| 15,000 | RM0.21709 | RM3,256.35 |
| 25,000 | RM0.20327 | RM5,081.75 |
| 35,000 | RM0.19509 | RM6,828.15 |
| 50,000 | RM0.18713 | RM9,356.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

