113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70CA/TR7

DigiKey Part Number
13-SMAJ70CA/TR7TR-ND - Tape & Reel (TR)
13-SMAJ70CA/TR7CT-ND - Cut Tape (CT)
13-SMAJ70CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ70CA/TR7
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
113V
Mfr
Current - Peak Pulse (10/1000µs)
3.5A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.88300RM8.83
100RM0.55200RM55.20
500RM0.40866RM204.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.36232RM362.32
2,000RM0.32324RM646.48
3,000RM0.30329RM909.87
5,000RM0.28084RM1,404.20
7,000RM0.26753RM1,872.71
10,000RM0.25459RM2,545.90
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600