Direct

SMAJ85CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ85CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA-AT/TR13 |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32336 | RM1,616.80 |
| 10,000 | RM0.29426 | RM2,942.60 |
| 15,000 | RM0.27943 | RM4,191.45 |
| 25,000 | RM0.26276 | RM6,569.00 |
| 35,000 | RM0.25289 | RM8,851.15 |
| 50,000 | RM0.24330 | RM12,165.00 |
| 125,000 | RM0.22621 | RM28,276.25 |
| Unit Price without VAT: | RM0.32336 |
|---|---|
| Unit Price with VAT: | RM0.35570 |


