Direct

SMBJ11CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ11CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA-AT/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.38756 | RM1,162.68 |
| 6,000 | RM0.35146 | RM2,108.76 |
| 9,000 | RM0.33305 | RM2,997.45 |
| 15,000 | RM0.31236 | RM4,685.40 |
| 21,000 | RM0.30010 | RM6,302.10 |
| 30,000 | RM0.28819 | RM8,645.70 |
| 75,000 | RM0.26205 | RM19,653.75 |
| 150,000 | RM0.25851 | RM38,776.50 |
| Unit Price without VAT: | RM0.38756 |
|---|---|
| Unit Price with VAT: | RM0.42632 |


