243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ150A/TR7

DigiKey Part Number
13-SMBJ150A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ150A/TR7CT-ND - Cut Tape (CT)
13-SMBJ150A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150A/TR7
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.56000RM1.56
10RM0.96500RM9.65
100RM0.60510RM60.51
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.44950RM224.75
1,000RM0.39914RM399.14
1,500RM0.37345RM560.17
2,500RM0.34453RM861.33
3,500RM0.32738RM1,145.83
5,000RM0.31069RM1,553.45
12,500RM0.27403RM3,425.38
25,000RM0.25135RM6,283.75
50,000RM0.23229RM11,614.50
Manufacturers Standard Package
Unit Price without VAT:RM1.56000
Unit Price with VAT:RM1.71600