
SMBJ15CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ15CA/TR7TR-ND - Tape & Reel (TR) 13-SMBJ15CA/TR7CT-ND - Cut Tape (CT) 13-SMBJ15CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA/TR13 | YAGEO | 17,977 | 13-SMBJ15CA/TR13CT-ND | RM1.58000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.97300 | RM9.73 |
| 100 | RM0.61110 | RM61.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.45396 | RM226.98 |
| 1,000 | RM0.40310 | RM403.10 |
| 1,500 | RM0.37716 | RM565.74 |
| 2,500 | RM0.34793 | RM869.83 |
| 3,500 | RM0.33061 | RM1,157.13 |
| 5,000 | RM0.31377 | RM1,568.85 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

