356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ220CA/TR13

DigiKey Part Number
13-SMBJ220CA/TR13TR-ND - Tape & Reel (TR)
13-SMBJ220CA/TR13CT-ND - Cut Tape (CT)
13-SMBJ220CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ220CA/TR13
Description
TVS DIODE 220VWM 356VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
246V
Voltage - Clamping (Max) @ Ipp
356V
Current - Peak Pulse (10/1000µs)
1.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.37400RM3.74
25RM0.32640RM8.16
100RM0.27620RM27.62
250RM0.25216RM63.04
500RM0.23766RM118.83
1,000RM0.22572RM225.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.28304RM849.12
6,000RM0.25527RM1,531.62
9,000RM0.24110RM2,169.90
15,000RM0.22518RM3,377.70
21,000RM0.21574RM4,530.54
30,000RM0.20657RM6,197.10
75,000RM0.18643RM13,982.25
150,000RM0.18132RM27,198.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500