
P6SMB16CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB16CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB16CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB16CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB16CA/TR7 |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89800 | RM8.98 |
| 100 | RM0.56460 | RM56.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.38044 | RM190.22 |
| 1,000 | RM0.33734 | RM337.34 |
| 1,500 | RM0.31531 | RM472.96 |
| 2,500 | RM0.29052 | RM726.30 |
| 3,500 | RM0.27582 | RM965.37 |
| 5,000 | RM0.26152 | RM1,307.60 |
| 12,500 | RM0.23010 | RM2,876.25 |
| 25,000 | RM0.21066 | RM5,266.50 |
| 50,000 | RM0.19431 | RM9,715.50 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

