53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A-AT/TR13

DigiKey Part Number
13-SMBJ33A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMBJ33A-AT/TR13CT-ND - Cut Tape (CT)
13-SMBJ33A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A-AT/TR13
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,851
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.47300RM4.73
25RM0.41600RM10.40
100RM0.35340RM35.34
250RM0.32356RM80.89
500RM0.30558RM152.79
1,000RM0.29081RM290.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34987RM1,049.61
6,000RM0.31672RM1,900.32
9,000RM0.29981RM2,698.29
15,000RM0.28080RM4,212.00
21,000RM0.26954RM5,660.34
30,000RM0.25859RM7,757.70
75,000RM0.23664RM17,748.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100