SMBJ400CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.43340
Datasheet
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ400CA-AT/TR7

DigiKey Part Number
13-SMBJ400CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ400CA-AT/TR7
Description
TVS DIODE 400VWM 648VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.57366RM286.83
1,000RM0.51192RM511.92
1,500RM0.48045RM720.67
2,500RM0.44500RM1,112.50
3,500RM0.42400RM1,484.00
5,000RM0.40357RM2,017.85
12,500RM0.35870RM4,483.75
25,000RM0.33096RM8,274.00
50,000RM0.30764RM15,382.00
Manufacturers Standard Package
Unit Price without VAT:RM0.57366
Unit Price with VAT:RM0.63103