
SMBJ40CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ40CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ40CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ40CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CA/TR13 |
Description | TVS DIODE 40VWM 64.5VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.06000 | RM10.60 |
| 100 | RM0.59060 | RM59.06 |
| 500 | RM0.48652 | RM243.26 |
| 1,000 | RM0.37324 | RM373.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.31126 | RM933.78 |
| 6,000 | RM0.30117 | RM1,807.02 |
| 9,000 | RM0.26764 | RM2,408.76 |
| 15,000 | RM0.24231 | RM3,634.65 |
| 21,000 | RM0.24003 | RM5,040.63 |
| 30,000 | RM0.21670 | RM6,501.00 |
| 75,000 | RM0.21237 | RM15,927.75 |
| 150,000 | RM0.20606 | RM30,909.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

