93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ58A/TR7

DigiKey Part Number
13-SMBJ58A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ58A/TR7CT-ND - Cut Tape (CT)
13-SMBJ58A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58A/TR7
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.37400RM3.74
25RM0.32640RM8.16
100RM0.27620RM27.62
250RM0.25216RM63.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.38132RM190.66
1,000RM0.33809RM338.09
1,500RM0.31601RM474.02
2,500RM0.29117RM727.92
3,500RM0.27644RM967.54
5,000RM0.26211RM1,310.55
12,500RM0.23063RM2,882.88
25,000RM0.21116RM5,279.00
50,000RM0.19478RM9,739.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500