
SMBJ58CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ58CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ58CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ58CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA/TR13 |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.55600 | RM5.56 |
| 100 | RM0.39400 | RM39.40 |
| 500 | RM0.39006 | RM195.03 |
| 1,000 | RM0.37840 | RM378.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27580 | RM827.40 |
| 6,000 | RM0.27028 | RM1,621.68 |
| 9,000 | RM0.23004 | RM2,070.36 |
| 15,000 | RM0.20813 | RM3,121.95 |
| 21,000 | RM0.20606 | RM4,327.26 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

