Direct



SMCJ160CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ160CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA-AT/TR7 |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.76514 | RM382.57 |
| 1,000 | RM0.69506 | RM695.06 |
| 1,500 | RM0.65893 | RM988.39 |
| 2,500 | RM0.61801 | RM1,545.02 |
| 3,500 | RM0.59363 | RM2,077.70 |
| 5,000 | RM0.56982 | RM2,849.10 |
| 12,500 | RM0.51720 | RM6,465.00 |
| 25,000 | RM0.50225 | RM12,556.25 |
| Unit Price without VAT: | RM0.76514 |
|---|---|
| Unit Price with VAT: | RM0.84165 |


