SMCJ190A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.76514
Datasheet
308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ190A-AT/TR13

DigiKey Part Number
13-SMCJ190A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ190A-AT/TR13
Description
TVS DIODE 190VWM 308VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
308V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
308V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.60457RM1,813.71
6,000RM0.55841RM3,350.46
9,000RM0.53475RM4,812.75
15,000RM0.50804RM7,620.60
21,000RM0.50225RM10,547.25
Manufacturers Standard Package
Unit Price without VAT:RM0.60457
Unit Price with VAT:RM0.66503