


5.0SMDJ51CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ51CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ51CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ51CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ51CA/TR13 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 60.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 60.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.44600 | RM14.46 |
| 25 | RM1.29080 | RM32.27 |
| 100 | RM1.12290 | RM112.29 |
| 250 | RM1.04252 | RM260.63 |
| 500 | RM0.99422 | RM497.11 |
| 1,000 | RM0.96451 | RM964.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.96500 | RM2,895.00 |
| 6,000 | RM0.88929 | RM5,335.74 |
| 9,000 | RM0.85071 | RM7,656.39 |
| 15,000 | RM0.81952 | RM12,292.80 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

