Direct



SMCJ220A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ220A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ220A/TR13CT-ND - Cut Tape (CT) 13-SMCJ220A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ220A/TR13 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56400 | RM15.64 |
| 100 | RM1.00040 | RM100.04 |
| 500 | RM0.75758 | RM378.79 |
| 1,000 | RM0.67922 | RM679.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57951 | RM1,738.53 |
| 6,000 | RM0.52928 | RM3,175.68 |
| 9,000 | RM0.50368 | RM4,533.12 |
| 15,000 | RM0.47490 | RM7,123.50 |
| 21,000 | RM0.45787 | RM9,615.27 |
| 30,000 | RM0.44182 | RM13,254.60 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |


