SMCJ33A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,533
Unit Price: RM1.47000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,450
Unit Price: RM2.49000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 600
Unit Price: RM3.54000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 713
Unit Price: RM4.26000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,499
Unit Price: RM3.71000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.20206
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM1.55237
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: RM1.51686
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: RM8.84836
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM22.12090
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM16.51707
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 32,039
Unit Price: RM1.98000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,017
Unit Price: RM2.32000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ33A-AT/TR7

DigiKey Part Number
13-SMCJ33A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ33A-AT/TR7
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.81826RM409.13
1,000RM0.74330RM743.30
1,500RM0.70467RM1,057.01
2,500RM0.66091RM1,652.28
3,500RM0.63484RM2,221.94
5,000RM0.60937RM3,046.85
12,500RM0.55310RM6,913.75
25,000RM0.53712RM13,428.00
Manufacturers Standard Package
Unit Price without VAT:RM0.81826
Unit Price with VAT:RM0.90009