


SMCJ400CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ400CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ400CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ400CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ400CA/TR13 |
Description | TVS DIODE 400VWM 648VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.62300 | RM16.23 |
| 100 | RM1.04170 | RM104.17 |
| 500 | RM0.79004 | RM395.02 |
| 1,000 | RM0.70877 | RM708.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.60547 | RM1,816.41 |
| 6,000 | RM0.55342 | RM3,320.52 |
| 9,000 | RM0.52689 | RM4,742.01 |
| 15,000 | RM0.49707 | RM7,456.05 |
| 21,000 | RM0.47942 | RM10,067.82 |
| 30,000 | RM0.46615 | RM13,984.50 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

