


SMCJ45CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ45CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ45CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ45CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 72.7V |
Mfr | Current - Peak Pulse (10/1000µs) 20.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.87500 | RM8.75 |
| 25 | RM0.77680 | RM19.42 |
| 100 | RM0.66860 | RM66.86 |
| 250 | RM0.61652 | RM154.13 |
| 500 | RM0.58524 | RM292.62 |
| 1,000 | RM0.55944 | RM559.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62587 | RM1,877.61 |
| 6,000 | RM0.57162 | RM3,429.72 |
| 9,000 | RM0.54397 | RM4,895.73 |
| 15,000 | RM0.51290 | RM7,693.50 |
| 21,000 | RM0.49449 | RM10,384.29 |
| 30,000 | RM0.47661 | RM14,298.30 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |


