19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ12CA-AT/TR13

DigiKey Part Number
13-SMAJ12CA-AT/TR13TR-ND - Tape & Reel (TR)
13-SMAJ12CA-AT/TR13CT-ND - Cut Tape (CT)
13-SMAJ12CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ12CA-AT/TR13
Description
TVS DIODE 12VWM 19.9VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
20.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,784
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.98500RM9.85
100RM0.36250RM36.25
500RM0.34672RM173.36
1,000RM0.32702RM327.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.27186RM1,359.30
10,000RM0.26642RM2,664.20
15,000RM0.24330RM3,649.50
25,000RM0.23525RM5,881.25
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800