


SMCJ60A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ60A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ60A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ60A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A-AT/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.76500 | RM17.65 |
| 100 | RM1.13550 | RM113.55 |
| 500 | RM0.86380 | RM431.90 |
| 1,000 | RM0.77614 | RM776.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66469 | RM1,994.07 |
| 6,000 | RM0.60854 | RM3,651.24 |
| 9,000 | RM0.57993 | RM5,219.37 |
| 15,000 | RM0.54778 | RM8,216.70 |
| 21,000 | RM0.52874 | RM11,103.54 |
| 30,000 | RM0.52234 | RM15,670.20 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

