


SMCJ70CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ70CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ70CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ70CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA/TR13 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.82700 | RM8.27 |
| 25 | RM0.73280 | RM18.32 |
| 100 | RM0.63080 | RM63.08 |
| 250 | RM0.58172 | RM145.43 |
| 500 | RM0.55208 | RM276.04 |
| 1,000 | RM0.52776 | RM527.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52402 | RM1,572.06 |
| 6,000 | RM0.48856 | RM2,931.36 |
| 9,000 | RM0.44182 | RM3,976.38 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

