


SMCJ85CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ85CA/TR7TR-ND - Tape & Reel (TR) 13-SMCJ85CA/TR7CT-ND - Cut Tape (CT) 13-SMCJ85CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA/TR7 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.56400 | RM15.64 |
| 100 | RM1.00040 | RM100.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.68564 | RM342.82 |
| 1,000 | RM0.61366 | RM613.66 |
| 1,500 | RM0.57695 | RM865.42 |
| 2,500 | RM0.53565 | RM1,339.12 |
| 3,500 | RM0.51117 | RM1,789.10 |
| 5,000 | RM0.48736 | RM2,436.80 |
| 12,500 | RM0.43509 | RM5,438.62 |
| 25,000 | RM0.40278 | RM10,069.50 |
| 50,000 | RM0.38876 | RM19,438.00 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

