


SMD0805B010TF | |
|---|---|
DigiKey Part Number | 13-SMD0805B010TFTR-ND - Tape & Reel (TR) 13-SMD0805B010TFCT-ND - Cut Tape (CT) 13-SMD0805B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0805B010TF |
Description | PTC RESET FUSE 15V 100MA 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 100 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 5 | RM0.45800 | RM2.29 |
| 10 | RM0.42600 | RM4.26 |
| 50 | RM0.35140 | RM17.57 |
| 100 | RM0.32430 | RM32.43 |
| 250 | RM0.29156 | RM72.89 |
| 500 | RM0.26910 | RM134.55 |
| 1,000 | RM0.24826 | RM248.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20107 | RM804.28 |
| 8,000 | RM0.18532 | RM1,482.56 |
| 12,000 | RM0.17664 | RM2,119.68 |
| 20,000 | RM0.16624 | RM3,324.80 |
| 28,000 | RM0.15970 | RM4,471.60 |
| 40,000 | RM0.15520 | RM6,208.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

