
SMD1812B150TF/16 | |
|---|---|
DigiKey Part Number | 13-SMD1812B150TF/16TR-ND - Tape & Reel (TR) 13-SMD1812B150TF/16CT-ND - Cut Tape (CT) 13-SMD1812B150TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B150TF/16 |
Description | PTC RESET FUSE 16V 1.5A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 2.8 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 5 | RM0.63000 | RM3.15 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.47980 | RM23.99 |
| 100 | RM0.44330 | RM44.33 |
| 250 | RM0.39840 | RM99.60 |
| 500 | RM0.36760 | RM183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.30503 | RM305.03 |
| 2,000 | RM0.28134 | RM562.68 |
| 3,000 | RM0.26829 | RM804.87 |
| 5,000 | RM0.25266 | RM1,263.30 |
| 7,000 | RM0.24282 | RM1,699.74 |
| 10,000 | RM0.23279 | RM2,327.90 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

