


SMD1812B020TF | |
|---|---|
DigiKey Part Number | 13-SMD1812B020TFTR-ND - Tape & Reel (TR) 13-SMD1812B020TFCT-ND - Cut Tape (CT) 13-SMD1812B020TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B020TF |
Description | PTC RESET FUSE 30V 200MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 100 A | |
Time to Trip | 20 ms | |
Resistance - Initial (Ri) (Min) | 800 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 5 | RM0.56800 | RM2.84 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.43660 | RM21.83 |
| 100 | RM0.40270 | RM40.27 |
| 250 | RM0.36200 | RM90.50 |
| 500 | RM0.33396 | RM166.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.27985 | RM419.77 |
| 3,000 | RM0.25806 | RM774.18 |
| 4,500 | RM0.24605 | RM1,107.22 |
| 7,500 | RM0.23167 | RM1,737.52 |
| 10,500 | RM0.22263 | RM2,337.61 |
| 15,000 | RM0.21340 | RM3,201.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

