
SMD1812B150TF/12 | |
|---|---|
DigiKey Part Number | 13-SMD1812B150TF/12TR-ND - Tape & Reel (TR) 13-SMD1812B150TF/12CT-ND - Cut Tape (CT) 13-SMD1812B150TF/12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B150TF/12 |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 5 | RM0.78000 | RM3.90 |
| 10 | RM0.72100 | RM7.21 |
| 50 | RM0.59660 | RM29.83 |
| 100 | RM0.55040 | RM55.04 |
| 250 | RM0.49488 | RM123.72 |
| 500 | RM0.45656 | RM228.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.38257 | RM573.86 |
| 3,000 | RM0.35272 | RM1,058.16 |
| 4,500 | RM0.33628 | RM1,513.26 |
| 7,500 | RM0.31658 | RM2,374.35 |
| 10,500 | RM0.30419 | RM3,194.00 |
| 15,000 | RM0.29154 | RM4,373.10 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

