Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1812B300TFT

DigiKey Part Number
13-SMD1812B300TFTTR-ND - Tape & Reel (TR)
13-SMD1812B300TFTCT-ND - Cut Tape (CT)
13-SMD1812B300TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B300TFT
Description
PTC RESET FUSE 6V 3A 1812
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5 A
Current - Max
100 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
12 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
5RM0.92200RM4.61
10RM0.84700RM8.47
50RM0.70360RM35.18
100RM0.64970RM64.97
250RM0.58408RM146.02
500RM0.53892RM269.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.47339RM473.39
2,000RM0.43652RM873.04
3,000RM0.41622RM1,248.66
5,000RM0.39189RM1,959.45
7,000RM0.37659RM2,636.13
10,000RM0.36098RM3,609.80
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000