Direct



SMDJ10CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ10CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ10CA-AT/TR7 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 176.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 176.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.12566 | RM562.83 |
| 1,000 | RM1.02834 | RM1,028.34 |
| 1,500 | RM0.97833 | RM1,467.50 |
| 2,500 | RM0.92174 | RM2,304.35 |
| 3,500 | RM0.88805 | RM3,108.18 |
| 5,000 | RM0.85519 | RM4,275.95 |
| 12,500 | RM0.80740 | RM10,092.50 |
| Unit Price without VAT: | RM1.12566 |
|---|---|
| Unit Price with VAT: | RM1.23823 |


