Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ14A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ14A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ14A-AT/TR7 |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.08674 | RM543.37 |
| 1,000 | RM0.97922 | RM979.22 |
| 1,500 | RM0.92436 | RM1,386.54 |
| 2,500 | RM0.86269 | RM2,156.72 |
| 3,500 | RM0.82615 | RM2,891.53 |
| 5,000 | RM0.79062 | RM3,953.10 |
| 12,500 | RM0.71264 | RM8,908.00 |
| 25,000 | RM0.66446 | RM16,611.50 |
| 50,000 | RM0.66010 | RM33,005.00 |
| Unit Price without VAT: | RM1.08674 |
|---|---|
| Unit Price with VAT: | RM1.19541 |











