


SMDJ150A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ150A/TR13TR-ND - Tape & Reel (TR) 13-SMDJ150A/TR13CT-ND - Cut Tape (CT) 13-SMDJ150A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150A/TR13 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.19000 | RM2.19 |
| 10 | RM1.79100 | RM17.91 |
| 100 | RM1.22610 | RM122.61 |
| 500 | RM0.94382 | RM471.91 |
| 1,000 | RM0.79214 | RM792.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64888 | RM1,946.64 |
| 6,000 | RM0.61096 | RM3,665.76 |
| 9,000 | RM0.59832 | RM5,384.88 |
| 15,000 | RM0.59700 | RM8,955.00 |
| Unit Price without VAT: | RM2.19000 |
|---|---|
| Unit Price with VAT: | RM2.40900 |

