


SMDJ15A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ15A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ15A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ15A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15A-AT/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.05300 | RM20.53 |
| 100 | RM1.32820 | RM132.82 |
| 500 | RM1.01620 | RM508.10 |
| 1,000 | RM0.91566 | RM915.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.78782 | RM2,363.46 |
| 6,000 | RM0.72343 | RM4,340.58 |
| 9,000 | RM0.69063 | RM6,215.67 |
| 15,000 | RM0.65376 | RM9,806.40 |
| 21,000 | RM0.64194 | RM13,480.74 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

