


SMDJ15A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ15A/TR7TR-ND - Tape & Reel (TR) 13-SMDJ15A/TR7CT-ND - Cut Tape (CT) 13-SMDJ15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ15A/TR7 |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.85200 | RM18.52 |
| 100 | RM1.19420 | RM119.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.82306 | RM411.53 |
| 1,000 | RM0.73895 | RM738.95 |
| 1,500 | RM0.69604 | RM1,044.06 |
| 2,500 | RM0.64778 | RM1,619.45 |
| 3,500 | RM0.61919 | RM2,167.16 |
| 5,000 | RM0.59138 | RM2,956.90 |
| 12,500 | RM0.53032 | RM6,629.00 |
| 25,000 | RM0.49259 | RM12,314.75 |
| 50,000 | RM0.49120 | RM24,560.00 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

