


SMDJ7.0CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ7.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ7.0CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ7.0CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ7.0CA/TR13 |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.52600 | RM25.26 |
| 100 | RM1.64930 | RM164.93 |
| 500 | RM1.27238 | RM636.19 |
| 1,000 | RM1.15095 | RM1,150.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.99666 | RM2,989.98 |
| 6,000 | RM0.91898 | RM5,513.88 |
| 9,000 | RM0.87940 | RM7,914.60 |
| 15,000 | RM0.85184 | RM12,777.60 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

