26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ16A/TR13

DigiKey Part Number
13-SMDJ16A/TR13TR-ND - Tape & Reel (TR)
13-SMDJ16A/TR13CT-ND - Cut Tape (CT)
13-SMDJ16A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ16A/TR13
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,797
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.85200RM18.52
100RM1.19420RM119.42
500RM0.91014RM455.07
1,000RM0.81850RM818.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.70203RM2,106.09
6,000RM0.64336RM3,860.16
9,000RM0.61345RM5,521.05
15,000RM0.57985RM8,697.75
21,000RM0.55996RM11,759.16
30,000RM0.55825RM16,747.50
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900