Direct



SMDJ180A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ180A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ180A/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70203 | RM2,106.09 |
| 6,000 | RM0.64336 | RM3,860.16 |
| 9,000 | RM0.61345 | RM5,521.05 |
| 15,000 | RM0.57985 | RM8,697.75 |
| 21,000 | RM0.55996 | RM11,759.16 |
| 30,000 | RM0.54062 | RM16,218.60 |
| Unit Price without VAT: | RM0.70203 |
|---|---|
| Unit Price with VAT: | RM0.77223 |


