Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMDJ36A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ36A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ36A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ36A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ36A-AT/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.54000 | RM3.54 |
| 10 | RM2.19500 | RM21.95 |
| 100 | RM1.42040 | RM142.04 |
| 500 | RM1.08674 | RM543.37 |
| 1,000 | RM0.97922 | RM979.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.84250 | RM2,527.50 |
| 6,000 | RM0.77365 | RM4,641.90 |
| 9,000 | RM0.73857 | RM6,647.13 |
| 15,000 | RM0.69914 | RM10,487.10 |
| 21,000 | RM0.68650 | RM14,416.50 |
| Unit Price without VAT: | RM3.54000 |
|---|---|
| Unit Price with VAT: | RM3.89400 |









